Gefran Pressure Sensor, 0bar Min, 700bar Max, Voltage Output
- RS Stock No.:
- 226-8973
- Mfr. Part No.:
- M32-6-M-B07C-1-4-D 2130X000X00
- Manufacturer:
- Gefran
Price Each**
€1,510.80
(exc. VAT)
€1,858.28
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,510.80 |
**price indicative
- RS Stock No.:
- 226-8973
- Mfr. Part No.:
- M32-6-M-B07C-1-4-D 2130X000X00
- Manufacturer:
- Gefran
Related links
- Gefran Pressure Sensor 700bar Max Gauge Reading
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Pressure Sensor 700bar Max, Voltage Output
- Gefran Pressure Sensor 700bar Max Gauge Reading
- Gefran Pressure Sensor 100bar Max, Voltage Output
- Gefran Pressure Sensor 350bar Max, Voltage Output
- Gefran Pressure Sensor 500bar Max, Voltage Output
- Gefran Pressure Sensor 7500psi Max, Voltage Output