RS PRO MPM285 Series Pressure Sensor, Voltage Output 0 bar 35 bar, Gauge Reading
- RS Stock No.:
- 272-6956
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€117.99
(exc. VAT)
€145.13
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.99 |
*price indicative
- RS Stock No.:
- 272-6956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 35bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.15 % | |
| Output Type | Voltage | |
| Media Measured | Air | |
| Terminal Type | Wire Lead | |
| Response Time | 1ms | |
| Series | MPM285 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS Compliance | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 35bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.15 % | ||
Output Type Voltage | ||
Media Measured Air | ||
Terminal Type Wire Lead | ||
Response Time 1ms | ||
Series MPM285 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS Compliance | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- CN
RS PRO 15mm Piezoresistant Pressure Sensor, 0 – 35 bar
A highly stable piezoresistant isolated pressure sensor or pressure transmitter. Utilizing silicon for the measurement or pressure within air, water, mixed oil or other fluids. The piezoresistant sensor is suitable for a wide range of applications including pressure control and calibration, industrial measurement, process control and cooling systems including air conditioning.;Compact at only 15mm the gauge pressure sensor is well suited to installation in tight areas where space is limited. The Stainless Steel housing and diaphragm offers excellent corrosion and chemical resistance and a FKM O-ring provides a tight reliable, oil resistant seal.
Features and Benefits
15mm Gauge pressure sensor;Pressure range of 0 - 35bar;Isolated construction;Compensated;Stainless Steel 316L housing and diaphragm;FKM compounds O ring ;100 mm silicone flexible wires;Power supply ≤2.0mA DC ;Input impedance 2.5 - 5kΩ;Output impedance 3.5k - 6kΩ;Insulation resistor 100MΩ@100V DC;Weight of 20g
Suitable Medium
Air;Water;Mixed oil ;Fluids compatible with wetted parts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Sensor 35bar Max Gauge Reading
- RS PRO Pressure Sensor 35bar Max Gauge Reading
- RS PRO Pressure Sensor 7bar Max Gauge Reading
- RS PRO Pressure Sensor 20bar Max Gauge Reading
- RS PRO Pressure Sensor 2bar Max Gauge Reading
- RS PRO Pressure Sensor 3.5bar Max Gauge Reading
- RS PRO Pressure Sensor 10bar Max Gauge Reading
- RS PRO Pressure Sensor 1bar Max Gauge Reading
