Siemens QBE2003 Series Pressure Sensor, 0bar Min, 10bar Max, Relative Reading
- RS Stock No.:
- 287-8902
- Mfr. Part No.:
- QBE2003-P10
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€324.66
(exc. VAT)
€399.33
(inc. VAT)
Temporarily out of stock - back order for despatch 22-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €324.66 |
**price indicative
Related links
- Siemens QBE2003 Series Pressure Sensor 4bar Max, Relative Reading
- Siemens QBE2003 Series Pressure Sensor 6bar Max, Relative Reading
- Vega VEGABAR 18 Series Pressure Sensor 10bar Max, Relative Reading
- Vega Vegabar 14 Series Pressure Sensor 10bar Max, Relative Reading
- Jumo Pressure Sensor 10bar Max, Relative Reading
- SICK Pressure Sensor 10bar Max Relative Reading
- Gems Sensors Pressure Sensor 10bar Max Relative Reading
- SICK PBT Series Pressure Sensor 10bar Max Relative Reading