- RS Stock No.:
- 518-4456
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€161.15
(exc. VAT)
€198.21
(inc. VAT)
Units | Per unit |
1 - 4 | €161.15 |
5 - 9 | €155.51 |
10 + | €150.20 |
- RS Stock No.:
- 518-4456
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
401001 series pressure converters
Range of piezo-resistive pressure converters for measuring relative pressures in gaseous and liquid environments.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ≤0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Response Time | ≤3 ms |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Maximum Operating Temperature | +125°C |
Mounting Type | Not Front-Flush |
Minimum Operating Temperature | +20°C |
- RS Stock No.:
- 518-4456
- Manufacturer:
- RS PRO