RS PRO Pressure Switch, 0bar Min, 4bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 518-4412
- Manufacturer:
- RS PRO
Price Each**
€166.70
(exc. VAT)
€205.04
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €166.70 |
**price indicative
Related links
- Telemecanique Sensors Pressure Switch 4bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 4bar Max, Analogue Output
- Siemens Pressure Sensor 4bar Max Relative Reading
- Gems Sensors Pressure Sensor 4bar Max Relative Reading
- Jumo Pressure Sensor 4bar Max Relative Reading
- RS PRO Pressure Switch 16bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Druck PTXPRESSX Series Pressure Sensor 4bar Max Gauge Reading