Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Pressure Sensors
Jumo Pressure Sensor, -1bar Min, 1bar Max, Relay Output, Relative Reading
RS Stock No.:
668-2986
Mfr. Part No.:
405052/000-449-475-504-20-36-01/000
Manufacturer:
Jumo
Image representative of range
View this category
2 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€471.42
(exc. VAT)
€579.85
(inc. VAT)
Units
Per unit
1 +
€471.42
RS Stock No.:
668-2986
Mfr. Part No.:
405052/000-449-475-504-20-36-01/000
Manufacturer:
Jumo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Precision pressure transmitter Data Sheet
Electronic Pressure Switch Instruction Manual
NOTICE – This product is not for general use by consumers
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
DELOS SI - Pressure transducer
Two-colour display with alarm function
Analogue output freely configurable
Programmable on-site or via set-up
Stainless steel housing with seal-free measurement system
Pressure Sensors With Electronic Display
Attribute
Value
Pressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1bar
Accuracy
0.5 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Response Time
20 ms, 100 ms
Maximum Current
250 mA
Supply Voltage
12 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C