Jumo JUMO dTRANS p30 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 0.25 bar
- RS Stock No.:
- 463-5593
- Distrelec Article No.:
- 301-42-341
- Mfr. Part No.:
- 404366/000-451-405-504-20-61/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€532.07
(exc. VAT)
€654.45
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.07 |
*price indicative
- RS Stock No.:
- 463-5593
- Distrelec Article No.:
- 301-42-341
- Mfr. Part No.:
- 404366/000-451-405-504-20-61/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 0.25bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Gas, Fluid | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 10V dc | |
| Maximum Supply Voltage | 30V dc | |
| Series | JUMO dTRANS p30 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | EAC, EN | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 0.25bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Gas, Fluid | ||
Response Time 3ms | ||
Minimum Supply Voltage 10V dc | ||
Maximum Supply Voltage 30V dc | ||
Series JUMO dTRANS p30 | ||
Housing Material Stainless Steel | ||
Standards/Approvals EAC, EN | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
Related links
- Jumo 404366 Series Pressure Sensor 0 bar, Relative Reading 0.25 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 40 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 25 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 10 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 4 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 16 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 100 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 1 bar
