- RS Stock No.:
- 880-2292
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price Each
€115.84
(exc. VAT)
€142.48
(inc. VAT)
Units | Per unit |
1 - 4 | €115.84 |
5 + | €112.36 |
- RS Stock No.:
- 880-2292
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
F4 Series - Stainless Steel
Stainless steel adjustable pressure switches from RS. Available for both hydraulic and pneumatic applications, pressure switches supply an electrical signal once the system has reached a designated pressure. The switching pressure can be adjusted to suit various set points simply by rotating a screw in the centre of the pressure switch.
Fitted with a mechanical stop to prevent damage from over pressurisation
Fitted with a mechanical stop to prevent damage from over pressurisation
Can be mounted in any orientation
Accuracy 4% of set pressure
Fixed Hysteresis 10-25% (Dependant upon version)
DIN 43650 Electrical connection
Accuracy 4% of set pressure
Fixed Hysteresis 10-25% (Dependant upon version)
DIN 43650 Electrical connection
Pressure Switches
Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 10bar |
Process Connection | G1/4 |
Electrical Connection | M2 (Din Plug) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |