Milwaukee Backpack Pressure Sprayer, 4.14 bar working presssure, 15 L
- RS Stock No.:
- 264-114
- Mfr. Part No.:
- 4933464965
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-114
- Mfr. Part No.:
- 4933464965
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sprayer Type | Backpack | |
| Product Type | Pressure Sprayer | |
| Operating Pressure | 4.14 bar | |
| Tank Capacity | 15 L | |
| Colour | White | |
| Series | M18 | |
| Standards/Approvals | No | |
| Weight | 3.6 kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sprayer Type Backpack | ||
Product Type Pressure Sprayer | ||
Operating Pressure 4.14 bar | ||
Tank Capacity 15 L | ||
Colour White | ||
Series M18 | ||
Standards/Approvals No | ||
Weight 3.6 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Water sprayer tank for efficient water delivery for concrete cutting and coring applications. Also useful for washing up slurrys, areas and equipment.
5-mode pressure adjustment knob
UV resistant
Related links
- Milwaukee Backpack Pressure Sprayer 15 L
- Makita Handheld Pressure Sprayer 15 L
- IK Sprayers Backpack Pressure Sprayer 12.8 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- IK Sprayers Handheld Pressure Sprayer 1.9 L
- Makita Handheld Pressure Sprayer 5 L
- IK Sprayers Handheld 3 bar working presssure, 8 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
