- RS Stock No.:
- 826-8787
- Mfr. Part No.:
- ZSE40AF-01-T-X501
- Manufacturer:
- SMC
2 In stock for delivery within 2 working days
Added
Price Each
€199.88
(exc. VAT)
€245.85
(inc. VAT)
Units | Per unit |
1 - 4 | €199.88 |
5 + | €191.91 |
- RS Stock No.:
- 826-8787
- Mfr. Part No.:
- ZSE40AF-01-T-X501
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ISE/ZSE40 Pressure/ Vacuum Switch
Multiple output capability - 2 PNP + 1 analogue output or 2 NPN + 1 analogue output
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
User selectable pressure unit display
High speed response with anti-chatter function
Vacuum and positive pressure models
Complete self diagnosis with error indication
Peak or minimum pressure display during normal operation
IP65 protection rating
3 metre flying lead
Note
In applications where the switch is exposed to water, oil, dust etc. insert a 2.5mm I.D., tube into the atmospheric release port and pipe to a clean area.
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Maximum Operating Pressure | +14.5 psi |
Minimum Operating Pressure | -14.5psi |
IP Rating | IP65 |
Minimum Operating Temperature | +23°F |
Maximum Operating Temperature | +122°F |
- RS Stock No.:
- 826-8787
- Mfr. Part No.:
- ZSE40AF-01-T-X501
- Manufacturer:
- SMC