Karcher HD 5/15 C Plus High Pressure Washer 230V 150 bar 500 L/h

Image representative of range

Subtotal (1 unit)*

€1,025.10

(exc. VAT)

€1,260.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,025.10

*price indicative

RS Stock No.:
719-073
Mfr. Part No.:
1.520-931.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

High Pressure Washer

Flow Rate

500L/h

Power Type

Electric

Operating Pressure

150bar

Maximum Inlet Water Temperature

60°C

Model Number

HD 5/15 C Plus

Supply Voltage

230V

Power

2.8kW

Washer Type

High Pressure

Weight

26.1kg

Plug Type

2-Pin (EU)

Cable Length

5m

Water Type

Cold

Height

930mm

Width

360mm

Depth

380mm

Hose Length

10m

COO (Country of Origin):
DE
The Karcher HD 5/15 C Plus is a versatile cold water high-pressure cleaner designed for efficient cleaning in both vertical and horizontal orientations. Ideal for mobile use, it features a robust brass cylinder head and an automatic pressure relief system for added convenience. This machine is equipped with the innovative EASY Force high-pressure gun, which minimises holding force for fatigue-free operation, along with EASY Lock quick-release fasteners for efficient accessory changes. Boasting a powerful flow rate of 500 litres per hour and weighing only 26.1 kg, the HD 5/15 C Plus balances performance and portability, ensuring that you can tackle a variety of cleaning tasks with ease.

Automatic pressure relief for safer operation

Designed for both vertical and horizontal cleaning, enhancing its versatility

EASY Force high-pressure gun reduces operator fatigue by minimising required holding force

EASY Lock quick-release fasteners allow for quick and easy accessory changes

Compact design with integrated carrying handle promotes easy transport

Robust construction with a brass cylinder head ensures durability

10-metre high-pressure hose provides ample reach for larger cleaning areas

Working pressure of 150 bar effectively tackles tough dirt and grime

Weighs 26.1 kg, facilitating easy mobility and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy