SIP 8981 Hot Water Pressure Washer, 230V 120bar 39600L/h
- RS Stock No.:
- 225-2798
- Mfr. Part No.:
- 8981
- Manufacturer:
- SIP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-2798
- Mfr. Part No.:
- 8981
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Flow Rate | 39600L/h | |
| Working Pressure | 120bar | |
| Model Number | 8981 | |
| Maximum Inlet Water Temperature | +140°C | |
| Power Rating | 3kW | |
| Supply Voltage | 230V | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Flow Rate 39600L/h | ||
Working Pressure 120bar | ||
Model Number 8981 | ||
Maximum Inlet Water Temperature +140°C | ||
Power Rating 3kW | ||
Supply Voltage 230V | ||
Plug Type Type G - British 3-pin | ||
- COO (Country of Origin):
- IT
The SIP Holdings tigren hot wash 7000 plus pressure washer stops when not in use. Ceramic-coated pistons and stainless steel valves and brass-headed Axial pump with bypass valve. It has Integrated diesel and detergent tanks and wheel-mounted for easy manoeuvrability.
Stainless steel heat exchanger
Brass headed
Axial pump
Brass headed
Axial pump
Related links
- SIP PH480/150 Hot Water Pressure Washer 230V 140 bar 480 L/h
- SIP PH540/150 Hot Water Pressure Washer 230V 150 bar 540 L/h
- Karcher HDS 6/12 C Hot Water Pressure Washer 240V 120 bar 560 L/h
- Karcher HDS 7/10-4 M Hot Water Pressure Washer 240V 100 bar 700 L/h
- SIP Pressure Washer 230V 600 L/h
- Karcher 1.030-914.0 Pressure Washer 230V 150 bar 600 L/h
- Karcher 1.169-910.0 Pressure Washer 230V 150 bar 560 L/h
- Karcher Pressure Washer 230V 110 bar 490 L/h
