Karcher K 2 Classic Pressure Washer 220V, 240 V 110 bar 360 L/h

Subtotal (1 unit)*

€111.54

(exc. VAT)

€137.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.54

*price indicative

RS Stock No.:
287-5624
Mfr. Part No.:
1.673-572.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Pressure Washer

Flow Rate

360L/h

Operating Pressure

110bar

Maximum Inlet Water Temperature

40°C

Model Number

K 2 Classic

Current

6A

Supply Voltage

220V, 240V

Power

1.4kW

Weight

4kg

Plug Type

Type G - British 3-Pin

Cable Length

5m

Standards/Approvals

EN 55014-2:1997+A1:2001+A2:2008, EN 61000-3-3:2013, EN 55014-1:2017+A11:2020, EN 61000-3-2:2014, EN 60335-2-79, EN IEC 63000:2018, EN 62233:2008, EN 60335-1

Height

178mm

Depth

178mm

Width

178mm

Hose Length

7.5m

COO (Country of Origin):
DE
The Karcher Pressure Washer can be conveniently stored almost anywhere to save space and the high pressure hose can be stored effortlessly on the front cover. Featuring a Quick Connect trigger gun, 3 metre high pressure hose, single spray lance, dirt blaster and water filter, the K 2 Compact is ideal for occasional use on light dirt on garden furniture, gardening tools, bicycles and elsewhere around the home.

Hose storage on the front cover

Sits comfortably in the hand

Integrated accessory storage on the device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy