Hewlett Packard F6U12AE Cyan Ink Cartridge

Subtotal (1 unit)*

€45.98

(exc. VAT)

€56.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.98

*price indicative

RS Stock No.:
358-741
Mfr. Part No.:
F6U12AE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Cartridge Model

F6U12AE

Colour

Cyan

Quantity Per Package

1Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hewlett Packard 953 Cyan Original Ink Cartridge provide impressive reliability for dependable performance, consistent page yields, and standout results. Quickly print with individual inks and high yield cartridge options.

Ensure dependable

High quality results at fast speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy