Phoenix Contact BM ID-DUMMY CARTR. YE Yellow Ink Cartridge
- RS Stock No.:
- 487-357
- Mfr. Part No.:
- 1044354
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 487-357
- Mfr. Part No.:
- 1044354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ink Cartridge | |
| Cartridge Model | BM ID-DUMMY CARTR. YE | |
| Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | REACH, CHINA RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ink Cartridge | ||
Cartridge Model BM ID-DUMMY CARTR. YE | ||
Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals REACH, CHINA RoHS, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Dummy cartridge is designed specifically for transport, showcasing a vibrant yellow color that stands out in any environment. Tailored for use in printing systems, it serves as a practical solution for those in need of an efficient means of transporting and handling print media without the risk of damage. Constructed with high quality materials, the dummy cartridge not only upholds functional integrity but also ensures compliance with stringent environmental standards. It encapsulates the extraordinary commitment to quality and innovation that is synonymous with its manufacturer, thereby making it an indispensable component for professionals in diverse sectors. Whether for in-house logistics or external shipments, this cartridge is crafted to meet the demands of modern functionality while retaining ease of use in a variety of settings.
Designed for safe transport and handling
Vibrant yellow hue enhances visibility
Manufactured from high quality materials for durability
Complies with both EU RoHS and China RoHS standards
User friendly approach to transport logistics
Optimized for compatibility with a range of printing systems
Related links
- Phoenix Contact BM ID-DUMMY CARTR. YE Yellow Ink Cartridge
- Phoenix Contact BM ID-CARTR. YE 1044348 Yellow Ink Cartridge
- Phoenix Contact BM ID-DUMMY CARTR. BK Black Ink Cartridge
- Phoenix Contact BM ID-DUMMY CARTR. CY Cyan Ink Cartridge
- Phoenix Contact BM ID-DUMMY CARTR. MA Magenta Ink Cartridge
- Phoenix Contact BM ID-CARTR. BK Black Ink Cartridge
- Phoenix Contact BM ID-CARTR. CY 1044346 Cyan Ink Cartridge
- Phoenix Contact BLUEMARK CLED-DUMMY-CARTR Black Ink Cartridge
