Kern Black Dot Matrix Printer Printer Ribbon
- RS Stock No.:
- 863-385
- Mfr. Part No.:
- YKN-A02
- Manufacturer:
- Kern
Subtotal (1 unit)*
€38.00
(exc. VAT)
€46.74
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.00 |
*price indicative
- RS Stock No.:
- 863-385
- Mfr. Part No.:
- YKN-A02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Printer Ribbon | |
| Compatible Printers | Dot Matrix Printer | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Printer Ribbon | ||
Compatible Printers Dot Matrix Printer | ||
Colour Black | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern colour ribbon for printers designed to provide high-quality and vibrant print outputs, ensuring your documents stand out with rich colour precision.
Constructed from Durable plastic for enhanced lifespan
Compact packaging dimensions of 115x45x15 mm facilitate easy storage
Lightweight design with a net weight of approximately 0.05 kg
Shipping weight is just 0.1 kg, making it economical to ship
Compliance with REACH standards, ensuring no prohibited substances
GTIN/EAN number 4045761161375 for straightforward product identification
