Viso BCC250 Green, Transparent Used Cartridge Collector

Subtotal (1 unit)*

€135.61

(exc. VAT)

€166.80

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.61

*price indicative

RS Stock No.:
939-314
Mfr. Part No.:
BCC250
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Used Cartridge Collector

Cartridge Model

BCC250

Colour

Green, Transparent

Standards/Approvals

No

COO (Country of Origin):
CN
The Viso used cartridge collector designed to accommodate all types of cartridges with ease, featuring an integrated foam base to protect against drops.

Removable cover for straightforward access

Integrated foam at the bottom cushions falls

Accommodates all types of cartridges without issue

Available in two sizes to suit different needs

Constructed from Durable PMMA material

Transparent/green colour enhances visibility of contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy