Epson C13T03R240 Cyan Ink Cartridge

Subtotal (1 unit)*

€12.43

(exc. VAT)

€15.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.43

*price indicative

RS Stock No.:
213-1532
Mfr. Part No.:
C13T03R240
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Ink Cartridge

Cartridge Model

C13T03R240

Colour

Cyan

Approximate Page Yield

7500

Standards/Approvals

No

COO (Country of Origin):
JP
The Epson durabrite ultra ink produces professional looking documents that are water and highlighter resistant. Its quick drying properties make it great fit for double sided printing and there is an affordable cartridge to suit every type of user with both standard and XL sizes available.

Minimises the risk of smudging

Economical 34 series ink set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy