Hewlett Packard 45 Black Ink Cartridge
- RS Stock No.:
- 227-7965
- Distrelec Article No.:
- 125-51-014
- Mfr. Part No.:
- 51645AE
- Manufacturer:
- Hewlett Packard
Subtotal (1 unit)*
€120.35
(exc. VAT)
€148.03
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €120.35 |
*price indicative
- RS Stock No.:
- 227-7965
- Distrelec Article No.:
- 125-51-014
- Mfr. Part No.:
- 51645AE
- Manufacturer:
- Hewlett Packard
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Compatible Printers | 750C+, 140, 180, p1100, g85, 1175c, 160, 6127, 1600, 155, 1215, 145, 290, k60, 110, 1218, 990, 960, t45, t65, 882, 830, 832, p1000, 170, k80, 890, 270, 150, 9300, g95, 820, 870, 700, 1150c, 995, 210, R60, 855, 120, 712, 720, 1180, 1100, 930, 1220, 935, 1120, 1170c, 190, 722, 1280, 932, 115, 880, R80, R40, 755cm, 850, 950, 952, 280, 970, 260, 895, g55, 1315, 6122, 750c | |
| Product Type | Ink Cartridge | |
| Cartridge Model | 45 | |
| Colour | Black | |
| Approximate Page Yield | 833 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Compatible Printers 750C+, 140, 180, p1100, g85, 1175c, 160, 6127, 1600, 155, 1215, 145, 290, k60, 110, 1218, 990, 960, t45, t65, 882, 830, 832, p1000, 170, k80, 890, 270, 150, 9300, g95, 820, 870, 700, 1150c, 995, 210, R60, 855, 120, 712, 720, 1180, 1100, 930, 1220, 935, 1120, 1170c, 190, 722, 1280, 932, 115, 880, R80, R40, 755cm, 850, 950, 952, 280, 970, 260, 895, g55, 1315, 6122, 750c | ||
Product Type Ink Cartridge | ||
Cartridge Model 45 | ||
Colour Black | ||
Approximate Page Yield 833 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Black HP Inkjet Cartridges
Related links
- Hewlett Packard 950XL Black Ink Cartridge
- Hewlett Packard 56 Black Ink Cartridge
- Hewlett Packard 338 Black Ink Cartridge
- Hewlett Packard Black Ink Cartridge
- Hewlett Packard 301 Black Ink Cartridge
- Hewlett Packard 300XL Black Ink Cartridge
- Hewlett Packard C2P05AE Black Ink Cartridge
- Hewlett Packard 72 Black Ink Cartridge
