Hewlett Packard 364 Magenta Ink Cartridge

Subtotal (1 unit)*

€29.15

(exc. VAT)

€35.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.15

*price indicative

RS Stock No.:
737-8357
Mfr. Part No.:
CB319EE
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Product Type

Ink Cartridge

Compatible Printers

C510a, C5324, C6380, B109n, C309n, B210a, B010a, B209a, C5380, D5460, B109d, B110, C410b, B109a, C310a, C309a, C6324, B8550

Cartridge Model

364

Colour

Magenta

Approximate Page Yield

300

Standards/Approvals

No

COO (Country of Origin):
GB

Colour HP Inkjet Cartridges


Supplies for your HP Printing devices.

Supplies for your HP Printing devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy