Canon CLI-8Y Yellow Ink Cartridge
- RS Stock No.:
- 775-0724
- Mfr. Part No.:
- CLI-8Y
- Manufacturer:
- Canon
Subtotal (1 unit)*
€26.17
(exc. VAT)
€32.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.17 |
*price indicative
- RS Stock No.:
- 775-0724
- Mfr. Part No.:
- CLI-8Y
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Ink Cartridge | |
| Compatible Printers | iP3300, iP3500, iP4200, iP4200x, iP4300, iP4500, iP4500x, iP5200, iP5200R, iP5300, iP6600D, iP6700D, iX4000, iX5000, MP500, MP510, MP520, MP520x, MP530, MP600, MP600R, MP610, MP800, MP800R, MP810, MP830, MP970, MX700, MX850, Pro9000, Pro9000 MK II | |
| Cartridge Model | CLI-8Y | |
| Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Ink Cartridge | ||
Compatible Printers iP3300, iP3500, iP4200, iP4200x, iP4300, iP4500, iP4500x, iP5200, iP5200R, iP5300, iP6600D, iP6700D, iX4000, iX5000, MP500, MP510, MP520, MP520x, MP530, MP600, MP600R, MP610, MP800, MP800R, MP810, MP830, MP970, MX700, MX850, Pro9000, Pro9000 MK II | ||
Cartridge Model CLI-8Y | ||
Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
