Canon CLI-526M Magenta Ink Cartridge
- RS Stock No.:
- 775-0752
- Mfr. Part No.:
- CLI-526M
- Manufacturer:
- Canon
Subtotal (1 unit)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.70 |
*price indicative
- RS Stock No.:
- 775-0752
- Mfr. Part No.:
- CLI-526M
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Ink Cartridge | |
| Compatible Printers | iP4850, iP4950, iX6550, MG5150, MG5250, MG5350, MG6150, MG6250, MG8150, MG8250, MX885 | |
| Cartridge Model | CLI-526M | |
| Colour | Magenta | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Ink Cartridge | ||
Compatible Printers iP4850, iP4950, iX6550, MG5150, MG5250, MG5350, MG6150, MG6250, MG8150, MG8250, MX885 | ||
Cartridge Model CLI-526M | ||
Colour Magenta | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Canon Inkjet Cartridges
Canon Part Numbers ending with C are Cyan, M are Magenta and Y are Yellow.
