Epson 18 Magenta Ink Cartridge

Subtotal (1 unit)*

€15.83

(exc. VAT)

€19.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.83

*price indicative

RS Stock No.:
809-6428
Mfr. Part No.:
C13T18034010
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Compatible Printers

XP-102, XP-205, XP-302, XP-30, XP-402, XP-202, XP-305, XP-405

Product Type

Ink Cartridge

Cartridge Model

18

Colour

Magenta

Approximate Page Yield

180

Quantity Per Package

1Per Pack

Standards/Approvals

No

COO (Country of Origin):
JP

Epson Colour Inkjet Cartridges


Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.

Epson Colour Inkjet Cartridges


*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy