Epson 18XL Black Ink Cartridge
- RS Stock No.:
- 809-6497
- Mfr. Part No.:
- C13T18114010
- Manufacturer:
- Epson
Subtotal (1 unit)*
€32.57
(exc. VAT)
€40.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.57 |
*price indicative
- RS Stock No.:
- 809-6497
- Mfr. Part No.:
- C13T18114010
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Ink Cartridge | |
| Compatible Printers | XP-402, XP-202, XP-102, XP-305, XP-405, XP-205, XP-30, XP-302 | |
| Cartridge Model | 18XL | |
| Colour | Black | |
| Approximate Page Yield | 470 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Ink Cartridge | ||
Compatible Printers XP-402, XP-202, XP-102, XP-305, XP-405, XP-205, XP-30, XP-302 | ||
Cartridge Model 18XL | ||
Colour Black | ||
Approximate Page Yield 470 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
