Epson 79XL Cyan Ink Cartridge
- RS Stock No.:
- 904-0473
- Mfr. Part No.:
- C13T79024010
- Manufacturer:
- Epson
Subtotal (1 unit)*
€55.31
(exc. VAT)
€68.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.31 |
*price indicative
- RS Stock No.:
- 904-0473
- Mfr. Part No.:
- C13T79024010
- Manufacturer:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Compatible Printers | WorkForce Pro WF-5190DW, WorkForce Pro WF-5690DWF, WorkForce Pro WF-4640DTWF, WorkForce Pro WF-4630DWF, WorkForce Pro WF-5620DWF, WorkForce Pro WF-5110DW | |
| Product Type | Ink Cartridge | |
| Cartridge Model | 79XL | |
| Colour | Cyan | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Compatible Printers WorkForce Pro WF-5190DW, WorkForce Pro WF-5690DWF, WorkForce Pro WF-4640DTWF, WorkForce Pro WF-4630DWF, WorkForce Pro WF-5620DWF, WorkForce Pro WF-5110DW | ||
Product Type Ink Cartridge | ||
Cartridge Model 79XL | ||
Colour Cyan | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Epson DURABrite Ultra Ink Cartridge
Epson DURABrite Ultra Ink - for laser-like business documents
Epson's DURABrite Ultra Ink is ideal for producing laser-like, business documents. Thanks to its all-pigment ink system, documents are water, smudge and highlighter resistant and its quick-drying properties make it perfect for duplex printing
DURABrite Ultra Inks are available in standard and XL sizes, with page yields displayed clearly on each pack.
Epson offers a choice of standard or extra large (XL) ink cartridges across its latest ink ranges. While standard sized cartridges are great to keep replacement costs low if you print infrequently, XL inks are ideal if you print high volumes
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
