StarTech.com Touch Screen Compatible 14in Privacy screen
- RS Stock No.:
- 287-3291
- Mfr. Part No.:
- 14LT6-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Price Each**
€55.82
(exc. VAT)
€68.66
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €55.82 |
**price indicative
- RS Stock No.:
- 287-3291
- Mfr. Part No.:
- 14LT6-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Related links
- StarTech.com Touch Screen Compatible 14in Privacy screen
- Touch Screen Compatible 14in Privacy screen
- 3M Touch Screen Compatible 14in Privacy screen
- StarTech.com Touch Screen Compatible 13in Privacy screen
- StarTech.com Touch Screen Compatible 11in Privacy screen
- StarTech.com Touch Screen Compatible 13.5in Privacy screen
- StarTech.com Touch Screen Compatible 12.9in Privacy screen
- StarTech.com 14in Privacy screen