StarTech.com 16in Privacy screen
- RS Stock No.:
- 287-3297
- Mfr. Part No.:
- 162MM-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€67.41
(exc. VAT)
€82.91
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €67.41 |
*price indicative
- RS Stock No.:
- 287-3297
- Mfr. Part No.:
- 162MM-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Filter Type | Anti-Glare | |
Device Type | Laptop | |
Screen Size | 16in | |
Colour | Black | |
Touch Screen Compatible | No | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Filter Type Anti-Glare | ||
Device Type Laptop | ||
Screen Size 16in | ||
Colour Black | ||
Touch Screen Compatible No | ||