StarTech.com 16in Privacy screen
- RS Stock No.:
- 287-3296
- Mfr. Part No.:
- 162MG-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€64.91
(exc. VAT)
€79.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.91 |
*price indicative
- RS Stock No.:
- 287-3296
- Mfr. Part No.:
- 162MG-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 16in | |
| Colour | Gold | |
| Touch Screen Compatible | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 16in | ||
Colour Gold | ||
Touch Screen Compatible No | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech.com 16-inch MacBook Pro Privacy Screen in gold is designed to provide enhanced visual privacy and security for your laptop. With a reflective surface that transitions to a mirror effect outside the viewing angle, this filter is perfect for working in office or public environments.
Micro louver technology obscures view outside a 60-degree angle
Reflective gold finish for quick transition to mirror-like effect
Designed specifically for 16-inch MacBook Pro models
Reduces blue light by blocking up to 51%
Double-sided screen with glossy gold and anti-glare matte sides
Exact fit design that won't interfere with webcams or sensors
Easy application with residue-free adhesive strips
Comes with a 2-year warranty for peace of mind
Reflective gold finish for quick transition to mirror-like effect
Designed specifically for 16-inch MacBook Pro models
Reduces blue light by blocking up to 51%
Double-sided screen with glossy gold and anti-glare matte sides
Exact fit design that won't interfere with webcams or sensors
Easy application with residue-free adhesive strips
Comes with a 2-year warranty for peace of mind
Related links
- StarTech.com 16in Privacy screen
- StarTech.com 16in Privacy Screen for Monitor
- StarTech.com Touch Screen Compatible 16in Privacy screen
- Durable Touch Screen Compatible 16in Privacy screen
- StarTech.com 17.3in Privacy screen
- StarTech.com 14in Privacy screen
- StarTech.com 22in Privacy screen
- StarTech.com Touch Screen Compatible 12in Privacy screen
