STMicroelectronics Discovery Kit Discovery Kit
- RS Stock No.:
- 762-686
- Mfr. Part No.:
- STM32MP215F-DK
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€66.77
(exc. VAT)
€82.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.77 |
*price indicative
- RS Stock No.:
- 762-686
- Mfr. Part No.:
- STM32MP215F-DK
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Name | Discovery Kit | |
| Product Type | Development Kit | |
| Kit Classification | Discovery Kit | |
| Processor Part Number | STM32MP215FAN3 | |
| Processor Family Name | ARM Cortex | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Name Discovery Kit | ||
Product Type Development Kit | ||
Kit Classification Discovery Kit | ||
Processor Part Number STM32MP215FAN3 | ||
Processor Family Name ARM Cortex | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Discovery kit is a versatile development platform built around the microprocessor, combining ARM cortex A35 and cortex m33 cores. It enables developers to explore open-source linux and software, offering a complete environment for prototyping, testing, and application design.
Provides USB 2.0 type c bus powered Interface
Includes M.2 e-key connector for wifi and bluetooth modules
Offers gpio expansion compatible with Raspberry Pi shields
Provides multiple user leds and push-buttons for interaction
Related links
- STMicroelectronics Discovery Kit with STM32MP135F MPU 32 Bit Processor Board STM32MP135F-DK
- STMicroelectronics Discovery Kit with STM32H735IG MCU MCU Discovery Kit STM32H735G-DK
- STMicroelectronics Discovery Kit With STM32U5A9NJ MCU Microcontroller Microcontroller Board STM32U5A9J-DK
- STMicroelectronics Discovery Kit with STM32H747XI MCU MCU Discovery Kit STM32H747I-DISCO
- STMicroelectronics Discovery Kit MCU Development Kit STM32L496G-DISCO
- STMicroelectronics Discovery Kit with STM32WB5MMG Module Discovery Kit STM32WB5MM-DK
- STMicroelectronics Discovery Kit ST25R3911B-DISCO Microcontroller Development Kit for ST25R3911B ST25R3911B-DISCO
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
