3M Hookit P120 Grit Fine Sanding Sheet, 127mm x 70mm
- RS Stock No.:
- 152-805
- Mfr. Part No.:
- 3M255P 05426
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 lot of 50 units)*
€26.83
(exc. VAT)
€33.00
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 5 | €26.83 | €0.537 |
| 6 + | €26.45 | €0.529 |
*price indicative
- RS Stock No.:
- 152-805
- Mfr. Part No.:
- 3M255P 05426
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P120 | |
| Grade | Fine | |
| Sheet Size | 127 x 70mm | |
| Length | 127mm | |
| Width | 70mm | |
| Number of Sheets per Pack | 50 | |
| Model | Hookit | |
| Series | 255P | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P120 | ||
Grade Fine | ||
Sheet Size 127 x 70mm | ||
Length 127mm | ||
Width 70mm | ||
Number of Sheets per Pack 50 | ||
Model Hookit | ||
Series 255P | ||
RoHS Status: Not Applicable
3M Fine-Grit Sandpaper, P120 Grit Size, 50 Sheets - Hookit Series - 3M255P 05426
Finish, clean and refine your working surface with this fine-grit sanding paper from 3M. The sheet is easy to cut or fold to fit any hand tool. It's also pliable enough to slip into small crevices. Aluminium-oxide particles in this sandpaper cut fast to provide a consistently smooth and fine finish. Its backing is lightweight and flexible, making it easy to manipulate in your hand. You don't need to worry about clogging and loading during use thanks to the grit's open coating, which prevents build-up on the abrasive side.
• Suitable to use on all metals and metal composites for improved versatility in use
• Self-fracturing aluminium-oxide material to continually expose fresh cutting edges and optimise sandpaper use
• Reliable hardness and strength for an extended working life
• Aggressive cut for improved productivity and reduced material consumption
• Self-fracturing aluminium-oxide material to continually expose fresh cutting edges and optimise sandpaper use
• Reliable hardness and strength for an extended working life
• Aggressive cut for improved productivity and reduced material consumption
Applications
• Shaping and fairing boat hulls
• Defect repair and leveling
• Prepping metal
• Defect repair and leveling
• Prepping metal
What are the dimensions of this sandpaper?
This sandpaper has a length of 127mm and a width of 70mm that fits conveniently into your hand. Each pack contains 50 sheets.
Related links
- 3M Hookit P400 Grit Extra Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P240 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P320 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M Hookit P180 Grit Very Fine Sanding Sheet, 127mm x 70mm
- 3M P120 Grit Fine Sanding Sheet, 230mm x 280mm
- 3M 3M P120 Grit Fine Sanding Sheet, 280mm x 230mm
- 3M P80 Grit Medium, 127 mm x 70mm
- 3M P120 Grit, Fine Grade
