Jay Electronique ORELH1SL1 Transmitter 50 m (industrial environment), 150 m (unobstructed)
- RS Stock No.:
- 213-063
- Mfr. Part No.:
- ORELH1SL1
- Manufacturer:
- Jay Electronique
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€690.67
(exc. VAT)
€849.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €690.67 |
| 5 - 9 | €669.28 |
| 10 + | €640.93 |
*price indicative
- RS Stock No.:
- 213-063
- Mfr. Part No.:
- ORELH1SL1
- Manufacturer:
- Jay Electronique
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Product Type | Transmitter | |
| Modulation | FM | |
| Number of Channels | 18 | |
| Number of Key Fob Buttons | 16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN954-1, Machinery, ART ity certificate, Hertzian equipment and telecommunication terminals (low voltage,EM compatibility,radiofrequency spectrum) | |
| Range | 50 m (industrial environment), 150 m (unobstructed) | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Product Type Transmitter | ||
Modulation FM | ||
Number of Channels 18 | ||
Number of Key Fob Buttons 16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN954-1, Machinery, ART ity certificate, Hertzian equipment and telecommunication terminals (low voltage,EM compatibility,radiofrequency spectrum) | ||
Range 50 m (industrial environment), 150 m (unobstructed) | ||
- COO (Country of Origin):
- FR
Multi-Function Transmitters
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
0213170: 8 Buttons
0213063: 16 Buttons
0212925: 4 Buttons + Start & Stop
0212840: 6 Buttons + Start & Stop
0212830: 8 Buttons + Start & Stop
0212919: 12 Buttons + Start & Stop
Related links
- Jay Electronique OREV42SL1 Transmitter 150 m (unobstructed)
- Jay Electronique OREL62SL1 Transmitter 50 m (Typical industrial environment), 150 m (Open space)
- Jay Electronique OREV21SL1 Transmitter 150 m
- Jay Electronique ORRD22L1C Receiver 150 m
- Jay Electronique ORELD2SL1 Transmitter
- Jay Electronique OREV22SL1 Transmitter,434.74 MHz
- Jay Electronique OREL42SL1 Transmitter
- Jay Electronique OREV41SL1 Transmitter
