Jay Electronique OREV41SL1 Transmitter
- RS Stock No.:
- 800-8667
- Mfr. Part No.:
- OREV41SL1
- Manufacturer:
- Jay Electronique
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€190.18
(exc. VAT)
€233.92
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €190.18 |
| 5 - 9 | €184.49 |
| 10 + | €176.50 |
*price indicative
- RS Stock No.:
- 800-8667
- Mfr. Part No.:
- OREV41SL1
- Manufacturer:
- Jay Electronique
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Product Type | Transmitter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Product Type Transmitter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Orion Radio Transmitters
This range of Orion remote control units from Jay Electronique are designed to satisfy the needs of a wide range of standard and industrial applications. These compact and light weight transmitters offer increased freedom of movement whilst retaining ease of use.
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
1 kit of 60 black/white rectangular function labels (OWE301) is supplied for industrial and multifunction transmitters.
Related links
- Jay Electronique ORELD2SL1 Transmitter
- Jay Electronique OREL42SL1 Transmitter
- Jay Electronique OREV21SL1 Transmitter 150 m
- Jay Electronique OREV22SL1 Transmitter,434.74 MHz
- Jay Electronique OREL81SL1 Transmitter Orion
- Jay Electronique ORELH1SL1 Transmitter 50 m (industrial environment), 150 m (unobstructed)
- Jay Electronique OREL62SL1 Transmitter 50 m (Typical industrial environment), 150 m (Open space)
- Jay Electronique OREV42SL1 Transmitter 150 m (unobstructed)
