Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 20AWG, 26 AWG

Image representative of range

Bulk discount available

Subtotal (1 bag of 25 units)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 484 unit(s), ready to ship from another location

Bag(s)
Per Bag
Per unit*
1 - 3€9.10€0.364
4 - 9€8.37€0.335
10 - 19€8.10€0.324
20 - 39€7.83€0.313
40 +€7.55€0.302

*price indicative

RS Stock No.:
103-998
Distrelec Article No.:
304-54-342
Mfr. Part No.:
VN01 016 0011 1
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector Contact

Gender

Male

Wire Size

20, 26AWG

Series

Eco-Mate

For Use With

Ecomate Series Circular Connectors

Contact Type

Signal

Contact Plating

Silver

Termination Type

Crimp

Maximum Contact Resistance

5mΩ

COO (Country of Origin):
DE

Eco-Mate Crimp Contacts


Crimp contacts for use in Amphenol's Eco-Mate connectors and C16-1 and C 16-3 Series.

Eco-Mate Series


Related links