RS PRO, 611 5 Pole Straight Standard DIN Plug, DIN 45322, 2A, 34V ac/dc, Cable Male
- RS Stock No.:
- 110-2826
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€6.23
(exc. VAT)
€7.66
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.23 |
| 5 - 24 | €5.59 |
| 25 + | €4.86 |
*price indicative
- RS Stock No.:
- 110-2826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| DIN Number | DIN 45322 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Series | 611 | |
| Standards/Approvals | No | |
| Housing Material | Zinc Alloy | |
| Pole Format | 5 | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size Standard | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
DIN Number DIN 45322 | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Series 611 | ||
Standards/Approvals No | ||
Housing Material Zinc Alloy | ||
Pole Format 5 | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.
Note
Stock number 110-2826 has a spacing of 60 degrees
Stock number 110-2810 has a spacing of 45 degrees.
Stock number 110-2810 has a spacing of 45 degrees.
Related links
- RS PRO DIN 41524 34 V ac/dc, Cable Male
- RS PRO DIN 45326 DIN 45327 DIN 45322 34 V ac/dc,
- RS PRO DIN 45326 DIN 45329 DIN 45322 34 V ac/dc,
- RS PRO DIN 41524 DIN 45326 DIN 45327 34 V ac/dc,
- RS PRO DIN 45322 DIN 41524 DIN 45327 34 V ac/dc,
- Deltron DIN 45329 DIN 41524 DIN 45322 34 V ac/dc,
- Deltron DIN 41524 DIN 45326 DIN 45322 34 V ac/dc,
- Deltron DIN 45329 DIN 45327 DIN 45322 34 V ac/dc,
