Omron DIN Rail Uninterruptible Power Supply (480W)
- RS Stock No.:
- 111-3550
- Mfr. Part No.:
- S8BA-24D24D480LF
- Manufacturer:
- Omron
2 In stock for delivery within 2 working days
Price Each
€1,072.42
(exc. VAT)
€1,319.08
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,072.42 |
- RS Stock No.:
- 111-3550
- Mfr. Part No.:
- S8BA-24D24D480LF
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series
An uninterruptible power supply from Omron, designed for the protection of devices or systems from problems caused by power failure or lightning. By introducing a UPS, you can solve problems with power supply that are likely to occur in manufacturing sites such as "voltage drop" and "power failure. This UPS adopts a lithium-ion battery and DIN Rails can be attached to it.
Features and Benefits
• DC to DC Power supply
• Small, space saving
• Lightweight
• UPS (uninterruptible power supply)
• Counters momentary power loss and failures (IPC and controllers)
• Overload protection
• Space saving
• Easy to install
• Easy wiring
• Plug / Push in terminal block
• Integrated battery
• Lithium-ion batteries, 10 year life, replaceable
• USB, RS-232C, I/O ports
• 3 Connection methods
• Natural air cooling
• Small, space saving
• Lightweight
• UPS (uninterruptible power supply)
• Counters momentary power loss and failures (IPC and controllers)
• Overload protection
• Space saving
• Easy to install
• Easy wiring
• Plug / Push in terminal block
• Integrated battery
• Lithium-ion batteries, 10 year life, replaceable
• USB, RS-232C, I/O ports
• 3 Connection methods
• Natural air cooling
S8BA-24D24D120LF
24 V dc input and output, 5A output current, 120 W
S8BA-24D24D240LF, Stock Number 1113548
24 V dc input and output, 10A output current, 240 W
S8BA-24D24D360LF, Stock Number 1113549
24 V dc input and output, 15A output current, 360 W
S8BA-24D24D480LF, Stock Number 1113550
24 V dc input and output, 20A output current, 480 W (400 W use as a UL compliant type)
Safety and Storage.
Vibration resistance
JIS C 60068-2-6 compliant. 5 to 8.4 Hz amplitude: 3.5 mm, 8.4 to 150
Hz acceleration rate: 9.8 m/s2 3 directions for 100 minutes
Shock resistance JIS C 60068-2-27 compliant. 147 m/s2, 3 times in 3
directions
Storage temperature -20°C to +55°C. (90% no condensation)
Operating temperature 0°C to +55°C. (90% no condensation)
Product Application Information
Compact UPS are best suited for the prevention of voltage drop/power failures in industrial-purpose computers (IPC)/controllers.
Specifications
Attribute | Value |
---|---|
Power Rating | 480W |
Output Voltage | 24V dc |
Mounting Type | DIN Rail |
Width | 270mm |
Depth | 100mm |