MH Connectors D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female

Bulk discount available

Subtotal (1 unit)*

€3.58

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€3.58
10 - 49€3.22
50 - 99€3.04
100 - 249€2.87
250 +€2.66

*price indicative

RS Stock No.:
111-8372
Mfr. Part No.:
DA25-SMJ8-Y-K
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Adapter

D-Sub Shell Size

DA-25

Converts From Type

25-Way D-Sub

Orientation

Straight

Converts to Type

RJ45

Converts to Gender - Connector

Female

Converts From Gender - Connector

Female

Contact Plating

Nickel over Copper

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Coupling Style

Push Pull

Convert to Positions

25

Convert From Positions

25

Body Plating

Nickel over Copper

Length

55.1mm

Standards/Approvals

No

Series

DA

MH Connectors 25 way Female to RJ45 Adapters


From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 25 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.

Stock number 111-8369 25 way female to RJ45 adepter - Blue

Stock number 111-8370 25 way female to RJ45 adapter - green

Stcok number 111-8371 25 way female to RJ45 adapter - red

Stock number 111-8372 25 way female to RJ45 adapter - yellow

Related links