MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- RS Stock No.:
- 111-8375
- Distrelec Article No.:
- 300-36-057
- Mfr. Part No.:
- DA9-PMJ8-R-K
- Manufacturer:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
€3.67
(exc. VAT)
€4.51
(inc. VAT)
In Stock
- Plus 600 unit(s) shipping from 04 May 2026
- Plus 200 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.67 |
| 10 - 49 | €3.30 |
| 50 - 99 | €3.10 |
| 100 - 249 | €2.95 |
| 250 + | €2.74 |
*price indicative
- RS Stock No.:
- 111-8375
- Distrelec Article No.:
- 300-36-057
- Mfr. Part No.:
- DA9-PMJ8-R-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DA-9 | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Nickel over Copper | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel over Copper | |
| Coupling Style | Push Pull | |
| Convert to Positions | 9 | |
| Convert From Positions | 9 | |
| Length | 33mm | |
| Standards/Approvals | No | |
| Series | DA | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DA-9 | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Nickel over Copper | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ45 | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel over Copper | ||
Coupling Style Push Pull | ||
Convert to Positions 9 | ||
Convert From Positions 9 | ||
Length 33mm | ||
Standards/Approvals No | ||
Series DA | ||
MH Connectors 9 way Male to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8379 9 way male to RJ45 socket - blue
Stock number 111-8374 9 way male to RJ45 socket - green
Stock number 111-8375 9 way male to RJ45 socket - red
Stock number 111-8376 9 way male to RJ45 socket - yellow
Related links
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
