StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS Stock No.:
- 193-2830
- Distrelec Article No.:
- 302-52-465
- Mfr. Part No.:
- GC98FF
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- 849 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.33 |
*price indicative
- RS Stock No.:
- 193-2830
- Distrelec Article No.:
- 302-52-465
- Mfr. Part No.:
- GC98FF
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Convert From Positions | 9 | |
| Convert to Positions | 1 | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Convert From Positions 9 | ||
Convert to Positions 1 | ||
Length 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
StarTech.com D-Sub Adapter, With Thumbscrew Locks, Customisable Pinout Configuration - GC98FF
Seeking a reliable connection solution for your custom telecommunications network? Reach for this D-sub adapter from StarTech.com. Its female DB9 connector on one end and RJ45 socket on the other let you convert a male DB9 termination into a female RJ45 type. This makes the unit a practical pick when you're joining cables to create modular links for RS232, RS422 or RS485 networks.
Features & Benefits
Fully customisable pinout configurationAn adaptable design means you can choose how pins connect to suit your application needs.
Broad compatibilitySuits commonly used operating systems including Windows and Linux for easy integration into your setup.
• Thumbscrews on RJ45 shell create robust links to prevent accidental disconnection
• Robust metal D-sub shell stands up to heavy use in harsh environments
FAQs
Do I need specialist software to use this adapter?No. You don't need any software to use the adapter – just plug it in and get to work.
Standards
CE, REACH, RoHS
Related links
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
