- RS Stock No.:
- 113-8598
- Mfr. Part No.:
- DCS365M2-GB
- Manufacturer:
- DeWALT
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€936.24
(exc. VAT)
€1,151.58
(inc. VAT)
Units | Per unit |
1 + | €936.24 |
- RS Stock No.:
- 113-8598
- Mfr. Part No.:
- DCS365M2-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Dewalt DCS365 18 V Cordless Mitre Saws
Dewalt DCS365 mitre saw offers superior cordless performance and delivers outstanding accuracy. Packed with special features such as double insulated 65 mm fan cooled motor with replaceable brushes for maximum power. Provides an exceptional level of precision throughout the lifespan of the tool.
Features and Benefits
Cordless power application
Compact and portable
Lightweight at 11.5 kg
Consistent and reliable accuracy (0.1° at 0 mitre and 0.3° in bevel)
Powerful 3750 rpm blade rotation
250 cuts per charge
XPS LED light casts shadow of blade, indicating cut location
250 mm Slide x 50 mm minimum height cut capacity
Bevel stops for cutting timber materials at 45° angles
Carry handles
Dust bag and airlock system compatibility
Compact and portable
Lightweight at 11.5 kg
Consistent and reliable accuracy (0.1° at 0 mitre and 0.3° in bevel)
Powerful 3750 rpm blade rotation
250 cuts per charge
XPS LED light casts shadow of blade, indicating cut location
250 mm Slide x 50 mm minimum height cut capacity
Bevel stops for cutting timber materials at 45° angles
Carry handles
Dust bag and airlock system compatibility
Options:
Supplied with
DCS365M2-GB:
2 x 4Ah batteries
Battery charger
Saw blade
Dust bag
DC365N-XJ:
Dust bag
Saw blade
2 x 4Ah batteries
Battery charger
Saw blade
Dust bag
DC365N-XJ:
Dust bag
Saw blade
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 16mm |
Blade Diameter | 184mm |
Model Number | DCS365M2-GB |
Plug Type | Type G - British 3-pin |
Voltage Rating | 18V |
Weight | 11.5kg |
Battery Capacity | 4Ah |
Battery Type | Li-Ion |
- RS Stock No.:
- 113-8598
- Mfr. Part No.:
- DCS365M2-GB
- Manufacturer:
- DeWALT