- RS Stock No.:
- 114-8018
- Mfr. Part No.:
- 09210073131
- Manufacturer:
- HARTING
256 In stock for delivery within 2 working days
Added
Price Each
€6.31
(exc. VAT)
€7.76
(inc. VAT)
Units | Per unit |
1 - 4 | €6.31 |
5 + | €6.10 |
- RS Stock No.:
- 114-8018
- Mfr. Part No.:
- 09210073131
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D® Inserts
• High density
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating
• Poles: 7-64
• Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
• Contacts have option of sizes and plating
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Connector Insert |
Current Rating | 10A |
Series | Han D |
Voltage Rating | 250 V |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
CAD Drawing | 3D CAD Model |