RS PRO Medium Duty Momentary Foot Switch - SPCO Aluminium 16A Contact Current, 250 V ac Contact Voltage
- RS Stock No.:
- 116-811
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€744.58
(exc. VAT)
€915.83
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 27 May 2026
- Plus 6 unit(s) shipping from 03 June 2026
- Plus 2 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €744.58 |
| 5 - 9 | €721.50 |
| 10 + | €690.97 |
*price indicative
- RS Stock No.:
- 116-811
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Foot Switch | |
| Contact Configuration | SPCO | |
| Series | Classic IV | |
| Switch Operation | Momentary | |
| Housing Material | Aluminium | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 16A | |
| Switch Environment | Medium Duty | |
| IP Rating | IP68 | |
| Terminal Type | Single M20 Entry | |
| Guard Cover | No | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS, CE | |
| Width | 185.75mm | |
| Length | 177.8mm | |
| Hazardous Area Certification | NO | |
| Height | 66.14mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Foot Switch | ||
Contact Configuration SPCO | ||
Series Classic IV | ||
Switch Operation Momentary | ||
Housing Material Aluminium | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 16A | ||
Switch Environment Medium Duty | ||
IP Rating IP68 | ||
Terminal Type Single M20 Entry | ||
Guard Cover No | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS, CE | ||
Width 185.75mm | ||
Length 177.8mm | ||
Hazardous Area Certification NO | ||
Height 66.14mm | ||
Colour Black | ||
RS PRO General Purpose Foot Switch
RS PRO momentary medium duty foot switches which have been designed with an integral non-slip base pad or feet. These switches are manufactured from aluminium and have Single Pole Double Throw (SPDT) contacts. These foot controller pedals are sealed to IP68 and are ideal for industrial applications.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of foot switches includes the following types:
116-798 - Twin Pedal, Guarded, Momentary, SPDT
116-805 – Single, Guarded, Momentary, SPDT
116-811 - Twin Pedal, Unguarded, Momentary SPDT
Features and Benefits:
Momentary foot switch controller – range includes both single and twin pedal
Contact rating 16A 125-250Vac
Cast aluminium body and treadle
Base plate with non-skid feet - to keep in place when using the footswitch
4 bolt holes – can be mounted on the floor or equipment for extra protection
Single M20 entry
Sealed to IP68 – protected from dust and water
Range comes guarded or unguarded – guard covers entire foot switch for extra safety to the user
Classic IV Foot Switch
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
IEC 601-2-2
Standards
EN 60529
Related links
- RS PRO Medium Duty Momentary Foot Switch - SPCO Aluminium 16 A Contact Current, 250 V ac Contact Voltage
- RS PRO Medium Duty Momentary Foot Switch - SPCO Aluminium 20 A Contact Current, 250 V ac Contact Voltage
- RS PRO Medium Duty Momentary Foot Switch - SPCO Plastic 10 A Contact Current, 250 V ac Contact Voltage
- RS PRO Medium Duty Momentary Clipper Foot Switch - SPCO Cast Iron 20 A Contact Current, 250 V ac Contact Voltage
- RS PRO Heavy Duty Momentary Foot Switch - SPCO Cast Iron 20 A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Thermoplastic 6 A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Polymer 15 A Contact Current, 250 V ac Contact Voltage
- RS PRO Light Duty Momentary Foot Switch - SPCO Steel 10 A Contact Current, 250 V ac Contact Voltage
