RS PRO Light Duty Momentary Foot Switch - Steel Case Material, SP-CO, 10 A @ 250 V ac Contact Current, 250V Contact
- RS Stock No.:
- 116-877
- Manufacturer:
- RS PRO
54 In stock for delivery within 2 working days
Added
Price Each
€107.04
(exc. VAT)
€131.66
(inc. VAT)
Units | Per unit |
1 - 4 | €107.04 |
5 - 9 | €103.73 |
10 + | €99.34 |
- RS Stock No.:
- 116-877
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Compact Foot Switches
RS PRO momentary light duty foot switches which have been designed with an integral non-slip base pad and are manufactured from steel. These foot controller pedals are sealed to IP20.
Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits:
Contact rating 10A 125-250V ac
Black steel housing with non-skid base pad - to keep in place when using the footswitch
Degree of protection - IP20 rated
Compact and light weight
Stock number 116-861 is supplied with 6ft cable
116-877
Material - pressed steel cover and base
Cable connection - provided with an adjustable strain relief clamp that accommodates a wide variety of cable sizes
Contact Action Momentary SPDT
Internal fixing for securing to floor or equipment
116-861
Material - pressed steel cover, base and welded mounting plate/bracket
Supplied with 2M of 18/3 cable without a plug
Contact Action SPDT momentary, cable pre-wired to N/O contact
Bracket comes spot-welded to switch base and has two clearance holes for mounting to the floor
Black steel housing with non-skid base pad - to keep in place when using the footswitch
Degree of protection - IP20 rated
Compact and light weight
Stock number 116-861 is supplied with 6ft cable
116-877
Material - pressed steel cover and base
Cable connection - provided with an adjustable strain relief clamp that accommodates a wide variety of cable sizes
Contact Action Momentary SPDT
Internal fixing for securing to floor or equipment
116-861
Material - pressed steel cover, base and welded mounting plate/bracket
Supplied with 2M of 18/3 cable without a plug
Contact Action SPDT momentary, cable pre-wired to N/O contact
Bracket comes spot-welded to switch base and has two clearance holes for mounting to the floor
Typical Applications:
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN 60529
Specifications
Attribute | Value |
---|---|
Foot Switch Type | Momentary Foot Switch |
Contact Configuration | SP-CO |
Switch Operation | Momentary |
Case Material | Steel |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 10 A @ 250 V ac |
Switch Environment | Light Duty |
IP Rating | IP20 |
Colour | Black |
Dimensions | 73.02 x 63.54 x 32.54mm |
Height | 32.54mm |
Length | 73.02mm |
Width | 63.54mm |