RS PRO Light Duty Momentary Foot Switch - Steel Case Material, SPST, 13 A @ 250 V ac Contact Current, 250V Contact
- RS Stock No.:
- 116-912
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 116-912
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- US
RS PRO Treadlite II Foot Switches
RS PRO stainless steel foot switches which are available in single (116-855) and twin versions (116-912). These high-quality switches are extremely reliable and the stainless steel housing provides the added benefits of corrosion resistance.
Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits:
Contact rating 3A single, 13A twin 125-250Vac
Black steel housing with foot treadle and non-skid base pad - to keep in place when using the footswitch
Stainless steel construction
116-855 - Single foot switch
Degree of protection IP68 - dust and water resistant
Colour brushed finish
Cable Connection 2.5M of 18/3 cable without plug
Contact Action SPST Momentary Wired N/O
Electrical Rating 3A 125-250V ac
Will withstand very difficult environments
Light pressure required to operate reduces operator fatigue
Weight 0.2kg
116-912 - Twin foot switch
Degree of protection IP20
Colour black
Cable Connection 2.5M of 16/4 cable without plug
Contact Action SPDT Momentary Wired N/O on each side
Electrical Rating 13A 125-250V ac 0.375kW 125-250V ac
Divider bar between treadles reduces accidental operation of both units
2 holes for mounting on floor or equipment
Weight 1.8kg
Black steel housing with foot treadle and non-skid base pad - to keep in place when using the footswitch
Stainless steel construction
116-855 - Single foot switch
Degree of protection IP68 - dust and water resistant
Colour brushed finish
Cable Connection 2.5M of 18/3 cable without plug
Contact Action SPST Momentary Wired N/O
Electrical Rating 3A 125-250V ac
Will withstand very difficult environments
Light pressure required to operate reduces operator fatigue
Weight 0.2kg
116-912 - Twin foot switch
Degree of protection IP20
Colour black
Cable Connection 2.5M of 16/4 cable without plug
Contact Action SPDT Momentary Wired N/O on each side
Electrical Rating 13A 125-250V ac 0.375kW 125-250V ac
Divider bar between treadles reduces accidental operation of both units
2 holes for mounting on floor or equipment
Weight 1.8kg
Typical Applications:
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN 60529
Supplied with
8ft cable
Attribute | Value |
---|---|
Foot Switch Type | Momentary Foot Switch |
Contact Configuration | SPST |
Switch Operation | Momentary |
Case Material | Steel |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 13 A @ 250 V ac |
Switch Environment | Light Duty |
IP Rating | IP20 |
Colour | Black |
Width | 155.57mm |
Height | 37.8mm |
Dimensions | 90.47 x 155.57 x 37.8mm |
Number of Pedals | 2 |
Length | 90.47mm |