Bopla Aluminium Front, 2 mm H, 149mm W, 102 mm L, for Use with Ultrapult Enclosures UM 3..09 and UMP 32017
- RS Stock No.:
- 119-9123
- Mfr. Part No.:
- 56031800 FP 30018
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 119-9123
- Mfr. Part No.:
- 56031800 FP 30018
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Width | 149mm | |
| Height | 2mm | |
| Length | 102mm | |
| Material | Aluminium | |
| For Use With | Ultrapult Enclosures UM 3..09 and UMP 32017 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Width 149mm | ||
Height 2mm | ||
Length 102mm | ||
Material Aluminium | ||
For Use With Ultrapult Enclosures UM 3..09 and UMP 32017 | ||
Bopla Ultrapult Consoles Front & Rear Panel Accessories
A range of front & rear panel accessories for Bopla Ultrapult Consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium.
Features and Benefits
• Aluminium panels
• Slide rear panel
• Front soldered lugs
• 2 mm thickness
• Natural-coloured anodised aluminium
Front panels
• 29320180 = RS stock no: 161-9324
• 29620180 = RS stock no: 161-9346
Rear panels
• 56031800 = RS stock no: 119-9123
• 56061800 = RS stock no: 119-9139
Front panels for use with;
• 29320180 for use with 45320185 = RS stock no: 161-9302
• 29620180 for use with 45620185 = RS stock no: 161-9330
Rear panels for use with;
• 56031800 for use with 45320185 = RS stock no: 161-9302
• 56061800 for use with 45620185 = RS stock no: 161-9330
Related links
- Bopla Aluminium Rear 282 mm W for Use with Ultrapult Enclosures UM 6..09 and UMP 62018
- Bopla Aluminium Front 149 mm W for Use with RegloCard-Plus 250 Enclosures
- Bopla Aluminium Front 56.3 mm W for Use with Ultramas Enclosures
- Treston Anti-Static Polypropylene ESD Bin 192 mm (L) 149 mm (W) 105 mm (H)
- Bopla Aluminium Front 167.8 mm W for Use with Ultrapult Enclosures
- Bopla Aluminium Front 168 mm W for Use with Ultrapult Enclosures
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
