Treston Anti-Static Polypropylene ESD Bin 192 mm (L) 149mm (W) 105 mm (H)
- RS Stock No.:
- 272-8815
- Distrelec Article No.:
- 304-29-385
- Mfr. Part No.:
- 1520-4ESD
- Manufacturer:
- Treston
Subtotal (1 pack of 45 units)*
€448.55
(exc. VAT)
€551.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €448.55 | €9.968 |
*price indicative
- RS Stock No.:
- 272-8815
- Distrelec Article No.:
- 304-29-385
- Mfr. Part No.:
- 1520-4ESD
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Material Properties | Anti-Static | |
| Product Type | ESD Bin | |
| Material | Polypropylene | |
| Sub Type | Classic Plastic Bin | |
| Height | 105mm | |
| Length | 192mm | |
| Width | 149mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Material Properties Anti-Static | ||
Product Type ESD Bin | ||
Material Polypropylene | ||
Sub Type Classic Plastic Bin | ||
Height 105mm | ||
Length 192mm | ||
Width 149mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Stacking bin have been designed for daily use in stores, production facilities and warehouses. This bins have been designed to fit all standard metric shelves, paternoster and industrial workstations. Bins of the same width stack securely, even if they are of different depths. Straight sides ensure an efficient use of space. The design with a half open front allows excellent visibility and easy access to the bin contents, making it easy to pick from. The bright colours make finding the right item easy.
ESD safe
5 year warranty
Suitable for cleanroom
High quality and durable
Withstands the effects of oils
Resistance to most acids and solvents
Related links
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 300 mm (L) 92mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 156 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 92mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 500 mm (L) 132mm (W) 100 mm (H)
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 198mm (W) 70 mm (H)
- Treston Anti-Static Polystyrene ESD Bin 160 mm (L) 99mm (W) 70 mm (H)
- RS PRO Conductive, Anti-Static Polypropylene ESD Bin 350 mm (L) 205mm (W) 132 mm (H)
