3M, 8200 1.27mm Pitch 9 Way IDC D-sub Connector, Plug, Steel Shell
- RS Stock No.:
- 121-0040
- Mfr. Part No.:
- 8209-6009
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-0040
- Mfr. Part No.:
- 8209-6009
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Housing Material | Steel | |
| Length | 31.2mm | |
| Width | 16.5mm | |
| Depth | 12.4mm | |
| Series | 8200 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Dimensions | 31.2 x 16.5 x 12.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1A | ||
Housing Material Steel | ||
Length 31.2mm | ||
Width 16.5mm | ||
Depth 12.4mm | ||
Series 8200 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Dimensions 31.2 x 16.5 x 12.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- 3M 8200 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
- 3M 8200 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 8200 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Rivet Crimp Male
- TE Connectivity Socket, Thermoplastic Shell
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 2.76mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector Metal Shell
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
