- RS Stock No.:
- 121-9828
- Manufacturer:
- RS PRO
In stock for delivery within 8 working days
Added
Price Each
€175.87
(exc. VAT)
€216.32
(inc. VAT)
Units | Per unit |
1 + | €175.87 |
- RS Stock No.:
- 121-9828
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
RS PRO Holding Magnet, 3600 N Holding Force, 12 V DC
Use this RS PRO holding magnet if you want to safely open and close doors, valves and gates. It's often used in laboratories, factory automation settings and building security systems.
The magnet has threaded mounting holes, making it quick and easy to install on any standard door. It has a zinc coating for resistance to corrosion and rust and an Ingress Protection (IP) rating of IP54, meaning it's protected from limited amounts of dust and other particles, as well as water spray. This means it's suitable for installation both indoors and outdoors.
This unit has been rigorously tested for quality and durability. As it requires power to turn on and unlocks when the power is turned off, it's a good choice for industrial lifting technology, machine safety and door-holding devices in case of fire.
The magnet has threaded mounting holes, making it quick and easy to install on any standard door. It has a zinc coating for resistance to corrosion and rust and an Ingress Protection (IP) rating of IP54, meaning it's protected from limited amounts of dust and other particles, as well as water spray. This means it's suitable for installation both indoors and outdoors.
This unit has been rigorously tested for quality and durability. As it requires power to turn on and unlocks when the power is turned off, it's a good choice for industrial lifting technology, machine safety and door-holding devices in case of fire.
Features and Benefits
- Diameter of 100 mm
- Height of 43 mm
- Holding force of 3600 N (Newtons)
- Supply voltage of 12 V DC
Specifications
Attribute | Value |
---|---|
Holding Force | 3600N |
Supply Voltage | 12V dc |
Diameter | 100mm |
Height | 43 mm |