onsemi MJ15022G Transistor, 16 A NPN, 200 V, 3-Pin TO-204

Subtotal (1 tray of 100 units)*

€404.80

(exc. VAT)

€497.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€4.048€404.80

*price indicative

RS Stock No.:
122-0088
Mfr. Part No.:
MJ15022G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

16A

Maximum Collector Emitter Voltage Vceo

200V

Package Type

TO-204

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

350V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

5

Maximum Power Dissipation Pd

250W

Maximum Transition Frequency ft

4MHz

Pin Count

3

Maximum Operating Temperature

200°C

Series

MJ15022

Height

0.82mm

Length

39.37mm

Standards/Approvals

No

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links