DiodesZetex 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 122-1212
- Mfr. Part No.:
- SM05-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€135.00
(exc. VAT)
€165.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.045 | €135.00 |
*price indicative
- RS Stock No.:
- 122-1212
- Mfr. Part No.:
- SM05-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 17A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 20.6V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | SM | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 17A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 20.6V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series SM | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive Transient Voltage Suppressor, Diodes Inc
A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.
RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode
Transient Voltage Suppressors, Diodes Inc
Standards
AEC-Q101
Related links
- Semtech 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex SM05-7 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex DESDA5V3L-7 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- Semtech SM05.TCT 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
