Semtech 2-Element Uni-Directional TVS Diode Array, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 170-0831
- Mfr. Part No.:
- SM05.TCT
- Manufacturer:
- Semtech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0831
- Mfr. Part No.:
- SM05.TCT
- Manufacturer:
- Semtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 17A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 9.8V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | SM | |
| Width | 1.3mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 17A | ||
Test Current It 1mA | ||
Clamping Voltage VC 9.8V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series SM | ||
Width 1.3mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
TVS Diode Arrays 300W, SM Series, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech SM05.TCT 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM12.TCT 2-Element Uni-Directional 300 W, 3-Pin SOT-23
- Semtech SM36.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM24.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SL05.TCT 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex SM05-7 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
